Bulgin PX0711 RJ45 Dust Excluder Locknut Enhanced Durability

MPN
PX0711
Brand
Bulgin
EAN-13
2050000607448
Order Code
11-5469
Country of Origin
Tunisia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Bulgin's PX0711 Dust Excluder is designed as a locknut specifically for RJ45 connectors. It features robust construction to prevent dust ingress, ensuring reliable performance in telecom and IT applications. Typically used with the PX0839 series, it provides enhanced protection for sensitive data connections.
Type Sensor/actuator data cable
Gender Cap
IP Rating IP68
Connector cross-section (max.) 0.25mm²
Connector standard RJ45
Connector Type Locknut
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot