Bulgin PXM6033/TP Data Cable Socket 8P8C Cat5e Shielded Built-in RJ45 22.5mm

MPN
PXM6033/TP
Brand
Bulgin
EAN-13
2050001681492
Order Code
11-5482
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bulgin PXM6033/TP is a sensor/actuator data cable socket featuring a built-in design with an 8P8C RJ connection. Manufactured by Bulgin, it is ideal for reliable data transmission in industrial and automation applications. Its robust construction ensures durability and dependable performance in challenging environments.
Type RJ45 CAT 5e
Gender Socket
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connection Side A RJ45
Connection Side B RJ45
Connector standard RJ45
Connector Type Socket, built-in
Factory colour Metal
IP Rating IP66, IP68, IP69K
Jacket Material PUR
LAN Category Cat 5e
Material (details) Cable: PUR halogen-free · PC PC/PBT
Number of pins 8P8C
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot