Bulgin PXP4088/0305 4000 Series Buccaneer Cable Gland and Collet Pack

MPN
PXP4088/0305
Brand
Bulgin
EAN-13
2050005357898
Order Code
02-2318
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Bulgin PXP4088/0305 is a cable gland and collet pack for the 4000 Series Buccaneer connector range, designed to provide a secure cable seal and maintain environmental protection in demanding industrial, marine and outdoor environments.

Supplied as a pack of four pairs of cable glands and collets, the PXP4088/0305 is suitable for cables with an outer diameter of 3.0mm to 5.0mm.

The accessory enables users to accommodate different cable sizes while maintaining the sealing performance of compatible 4000 Series Buccaneer connectors.


Features

  • 4000 Series Buccaneer cable gland and collet pack
  • Pack of four pairs of cable glands and collets
  • Suitable for cable diameters from 3.0mm to 5.0mm
  • Designed for use with compatible 4000 Series Buccaneer connectors
  • Supports environmental sealing performance
  • Enables accommodation of varying cable sizes
  • Suitable for industrial and outdoor applications
  • Simple replacement or maintenance accessory

Mechanical & Environmental

  • Accessory type: Cable gland and collet set
  • Cable acceptance range: 3.0mm to 5.0mm diameter
  • Pack quantity: Four pairs of glands and collets
  • Compatible connector series: Bulgin 4000 Series Buccaneer
  • Suitable for maintaining connector sealing performance
  • Suitable for industrial and outdoor environments

Applications

  • Replacement cable sealing components
  • Connector assembly and maintenance
  • Industrial control and automation equipment
  • Marine electrical installations
  • Outdoor power and signal systems
  • Harsh-environment connector applications
Cable Diameter 3 - 5mm
Cable Ø up to 3mm
Colour Green, Red, White, Black
Connection Angle 180°
Series Buccaneer 4000
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot