Bulgin PXP4083 4000 Series Buccaneer Sealing Cap

MPN
PXP4083
Brand
Bulgin
EAN-13
2050005356884
Order Code
02-2317
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Bulgin PXP4083 is a sealing cap for the 4000 Series Buccaneer connector range, designed to protect unmated connectors in demanding industrial, marine and outdoor environments.

Used with compatible 4000 Series Buccaneer rear panel and PCB mount connectors, the sealing cap helps maintain the IP68 environmental protection rating when connectors are not mated.

It provides effective protection against dust, moisture and contamination, helping to preserve connector performance and reliability in harsh operating conditions.


Features

  • 4000 Series Buccaneer sealing cap
  • Designed for use with compatible rear panel and PCB mount connectors
  • Maintains IP68 environmental protection of unmated connectors
  • Protects against dust and moisture ingress
  • Suitable for harsh industrial and outdoor environments
  • Simple fitment to unused connector interfaces
  • Compatible with PXP4012, PXP4013 and PXP4043 connector variants
  • Helps preserve connector reliability and service life

Mechanical & Environmental

  • Accessory type: Connector sealing cap
  • Compatible connector series: Bulgin 4000 Series Buccaneer
  • Compatible connectors: PXP4012, PXP4013 and PXP4043 series connectors
  • Maintains IP68 protection when fitted to compatible unmated connectors
  • Suitable for outdoor and industrial environments
  • Protects against dust, dirt and water ingress

Applications

  • Protection of unmated connector interfaces
  • Industrial control and automation equipment
  • Marine electrical installations
  • Outdoor power and signal systems
  • Instrumentation and monitoring equipment
  • Harsh-environment connector protection and storage
Type Protective cap
Number of Contacts N/A
Connector Size 19.6 mm dia
Colour Blue
Connection Angle 180°
Connector Body Material Polyamide
IP Rating IP68
Series Buccaneer 4000

Reviews

Be the first to submit a review

Trustpilot