Bulgin PXP4011/03S/5055 4000 Series Buccaneer 3Pole InlineCable Connector Socket

Image Representative of Range

Bulgin PXP4011/03S/5055 4000 Series Buccaneer 3Pole InlineCable Connector Socket

MPN
PXP4011/03S/5055
Brand
Bulgin
EAN-13
2050005354460
Order Code
02-2305
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.27
10+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Bulgin PXP4011/03S/5055 is a sealed circular inline cable connector from the 4000 Series Buccaneer range, designed for dependable power and signal connections in demanding industrial, marine and outdoor environments.

Featuring 3 socket contacts, an inline cable body style and compatibility with 4000 Series Buccaneer flex cable connectors, this connector delivers secure mating and excellent protection against dust, water and harsh operating conditions.

Supplied without contacts, the connector includes a cable gland and collet suitable for cable diameters between 5.0mm and 5.5mm.


Features

  • 4000 Series Buccaneer inline cable connector
  • 3 socket contacts
  • Inline cable body style
  • Suitable for cable diameters from 5.0mm to 5.5mm
  • Contacts supplied separately
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • Secure inline cable connection
  • Gold-plated contact system for reliable electrical performance
  • Flame-retardant PBT/PC housing (UL94 V-0)
  • Compatible with PXP4010, PXP4000 and PXP4002 4000 Series Buccaneer flex cable connectors

Electrical Specifications

  • Number of contacts: 3
  • Current rating: 13A UL, 10A CSA
  • Voltage rating: 600V AC/DC
  • Contact resistance: <5mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: 2.5kV

Mechanical & Environmental

  • Connector type: Inline cable connector
  • Cable entry range: 5.0mm to 5.5mm
  • Operating temperature: -40°C to +120°C
  • Contact accommodation: 16 to 18 AWG for 3-contact versions
  • Termination: Crimp or solder contacts, supplied separately
  • Housing material: Polybutylene Terephthalate/Polycarbonate (PBT/PC)
  • Flammability rating: UL94 V-0
  • Environmental protection: IP68
  • Sealed to 10m depth for 2 weeks when mated
  • Vibration resistance: BS EN 60068-2-64:2008 Test Fh
  • Shock resistance: BS EN 60068-2-27:2009 Test Ea
  • Mating cycles: >1000

Applications

  • Industrial control and automation systems
  • Outdoor power and signal connections
  • Marine electrical equipment
  • Instrumentation and monitoring systems
  • Transportation equipment
  • Harsh-environment power and signal interconnections
Type Connector, straight
Number of Contacts 3
Connector Size 19.6 mm dia
Cable Diameter 5 - 5.50mm
Cable Ø up to 5mm
Colour Black
Connection Angle 180°
Connector Body Material Polyamide
IP Rating IP66, IP68, IP69K
Nominal Current 13A
Nominal current - rounded value 13A
Nominal Voltage 600V
Number of pins 3
Number of Ways 3
Seal Renk cover
Series Buccaneer 4000
Total no. of pins 3

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot