Bulgin Panel Mounting PP3 Battery Holder

Bulgin Brand: Bulgin

A drawer style enclosed panel or chassis mounting battery holder.

  • Accepts a single PP3 type battery
  • The 'snap-in' drawer is clearly marked to indicate correct battery insertion
  • PP3 push-on battery snaps are NOT required
  • Panel cutout 34.5 x 24.5mm, fixing centres 43 x 3.5mm dia, depth behind panel 54mm
  • Contact with the tin plated phosphor bronze contacts at the rear of the holder is only made when the drawer is fully inserted into the housing
  • External connection to the holder is made via solder tags at the rear
  • Bulgin part No. BX0023
Description Image Product Buy Pricing (Ex VAT) Type Mount Contact Material Battery Size Body Material Height Length Number of Cells Width
Bulgin BX0023 9V PP3 Enclosed Battery Holder, Solder Tag Contact - Black
Bulgin BX0023 9V PP3 Enclosed Battery Holder, Solder Tag Contact - Black
Standard range
Order code: 18-0159
MPN: BX0023

Despatched same day - 194 in stockAdditional quantity lead time 5 months
1+ £7.41
5+ £7.35
10+ £7.31
20+ £7.27
50+ £3.71
Price per unit Ex VAT
Battery holder Solder tag Tin plated phosphor bronze PP3 Glass filled nylon 29mm 60mm 1 53mm
Bulgin BX0023/GY 9V PP3 Battery Holder, Solder Tag Contact - Grey
Bulgin BX0023/GY 9V PP3 Battery Holder, Solder Tag Contact - Grey
Standard range
Order code: 18-0191
MPN: BX0023/GY

Despatched same day - 78 in stockContact us for additional stock
1+ £3.19
Price per unit Ex VAT
Battery Holder Panel Mount Tin nickel plated phosphor bronze PP3 Glass filled nylon 29mm 60mm 1 53mm

Trustpilot