Bulgin MP0038 Vandal Resistant Pushbutton Flush SPST 250V 5A 25.8mm IP66

MPN
MP0038
Brand
Bulgin
EAN-13
4016138347234
Order Code
51-5039
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.52
5+ £16.43
10+ £14.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 65 in stockAdditional quantity lead time 5 months

The Bulgin comprehensive range of destruction-proof pushbuttons are manufactured from stainless steel and particularly resistant to wear, corrosion and the tough conditions encountered in access and control installations. The pushbuttons can be fixed to the front or rear of the front-panel. Depending on the model, the buttons are flush, domed or protruding flat and supplied with illuminated point or ring displays. Models are also available with protection to IP66 and IP68 or chrome-plated for interior use.
Type Push-button
Contact Configuration Off / (on)
Current Rating 5A
Mounting Panel
Voltage Rating 250V
Illumination Non-Illuminated
Panel Cutout Dimensions 25.8
IP Rating IP66 (front bezel sealed)

Reviews

Be the first to submit a review

Trustpilot