Bulgin MP0037/2 Vandal Resistant Pushbutton Raised SPST 50V 1A 19.2mm IP68

MPN
MP0037/2
Brand
Bulgin
EAN-13
4016138397796
Order Code
51-5043
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.04
10+ £13.57
25+ £13.10
50+ £12.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 600 in stock

The Bulgin range of vandal-resistant pushbuttons are manufactured from stainless steel and particularly resistant to wear, corrosion and the tough conditions encountered in access and control installations. The pushbuttons can be fixed to the front or rear of the front-panel. Depending on the model, the buttons are flush, domed or protruding flat and supplied with illuminated point or ring displays. Models are also available with protection to IP66 and IP68 or chrome-plated for interior use.



Note: Rapid’s low minimum order quantities make it easy to buy only what you need.
Type Push button
Contact Configuration Off / (on)
Current Rating 1A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 19mm
Illumination Type None
IP Rating IP68 (front bezel sealed)

Reviews

Be the first to submit a review

Trustpilot