Bulgin MP0012 19.2mm Mounting Hole Black SPST-NO Panel Mount Push Button Switch

MPN
MP0012
Brand
Bulgin
Order Code
65-9042
Country of Origin
Tunisia
  • Free UK shipping available
  • Quickly find another product in this range by Voltage Rating:

    12V 250v
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.27
5+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 29 in stockAdditional quantity lead time 5 months

Bulgin MP0012 19.2mm Mounting Hole Black SPST-NO Panel Mount Push Button Switch - The MP12/BLACK is a single-pole single-throw (SPST) black front panel-mount Pushbutton Switch with NO contact and OFF-(ON) function. Front panel sealing which combined together to meet the ergonomic, electrical and environmental demands of switch panel design. It has SP push to make slow momentary action, screw terminals, chrome-plated brass body and glass filled nylon button.

  • Glass filled nylon moulding
  • Silver-plated brass contacts/terminations
  • -20 to 85°C Operating temperature range

  • Contact Configuration: SPST-NO
  • Contact Voltage DCNom: 12V
  • Pushbutton Actuator Style: Round Raised
  • Actuator / Cap Colour: Black
  • Contact Voltage VAC: 12V
  • Contact Voltage VDC: 12V
  • Switch Mounting: Panel Mount
  • Illumination Colour: Non Illuminated
  • Panel Cutout Diameter: 19.2mm
  • Contact Voltage AC Nom: 250V
  • Switch Operation: Momentary
  • Contact Current Max:2A
  • Contact Current AC Max:2A
  • Contact Current DC Max:2A
  • Switch Terminals: Screw


Type Push Button
Contact Configuration SPST
Switch Function Off-(On)
Current Rating N/A
Mounting Panel
Voltage Rating 12V
Illumination N/A
Panel Cutout Dimensions N/A

Reviews

Be the first to submit a review

Trustpilot