Bulgin PX0411/08P/6065 400 Series Buccaneer Connector 5A Current |
11-5452
|
|
Despatched within 4 working days - 132 in stock
|
1+ £9.98
Price per unit Ex VAT
|
8 |
Bullet connector |
|
180° |
|
|
6mm |
|
Black, Blue |
IP68 |
Plug, straight |
125V |
PA |
5A |
8 |
PX04 |
Bulgin PX0410/08S/6065 8 Pole Socket Micro Buccaneer 400 Series |
23-2658
|
|
Despatched same day - 40 in stockAdditional quantity lead time 13 months
|
1+ £10.15
Price per unit Ex VAT
|
8 |
|
|
|
|
|
|
Cable mount |
|
|
|
|
|
|
|
|
Bulgin PX0410/10S/6065 10 Pole Socket Micro Buccaneer 400 Series |
23-2660
|
|
Despatched same day - 100 in stockFurther 428 despatched in 5 working days
|
1+ £6.85
Price per unit Ex VAT
|
10 |
|
9 mm dia |
|
Plug |
|
|
|
|
|
|
|
|
|
|
|
Bulgin PX0410/10P/6065 10 Pole Plug Micro Buccaneer 400 Series |
23-2674
|
|
Despatched same day - 34 in stockFurther 487 despatched in 5 working days
|
1+ £10.03
Price per unit Ex VAT
|
10 |
|
9 mm dia |
|
Plug |
|
|
|
|
|
|
|
|
|
|
|
Bulgin PX0411/08S/6065 8 Pole In Line Socket Micro Buccaneer 400 Series |
23-2686
|
|
Despatched same day - 48 in stockFurther 423 despatched in 5 working days
|
1+ £9.98
Price per unit Ex VAT
|
8 |
|
9 mm dia |
|
Female |
5A |
|
Cable |
|
IP68 |
|
125V |
|
|
|
|
Bulgin PX0411/10S/6065 10 Pole In Line Socket Micro Buccaneer 400 Series |
23-2688
|
|
Despatched same day - 60 in stockFurther 549 despatched in 5 working days
|
1+ £14.91
Price per unit Ex VAT
|
10 |
|
9 mm dia |
|
Plug |
|
|
|
|
|
|
|
|
|
|
|
Bulgin PX0412/10S Ten Pole Chass Socket Micro Buccaneer |
23-2716
|
|
Despatched same day - 200 in stockAdditional quantity lead time 13 months
|
1+ £8.14
Price per unit Ex VAT
|
10 |
|
|
|
Female |
1A |
|
Panel mount |
|
IP68 |
|
50V |
|
|
|
|