Bulgin PX0410/08S/6065 400 Series Buccaneer 8 Pole Flex Cable Connector Socket

MPN
PX0410/08S/6065
Brand
Bulgin
Order Code
23-2658
Country of Origin
Tunisia
View Full Product Range (69)
Qty Was Unit Price (Ex VAT)
1+ £10.15 £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockAdditional quantity lead time 13 months

The Bulgin PX0410/08S/6065 is a sealed circular flex cable connector from the 400 Series Buccaneer range, engineered for reliable power and signal connections in harsh industrial, marine and outdoor environments.

Featuring 8 socket contacts, a secure screw-lock coupling mechanism and a cable gland suitable for cable diameters between 6.0mm and 6.5mm, this connector combines robust construction with outstanding environmental protection for demanding applications.


Features

  • 400 Series Buccaneer flex cable connector
  • 8 socket contacts
  • Secure screw-lock coupling system
  • Supplied with cable gland and collet for 6.0mm to 6.5mm cable diameter (white coded)
  • Contacts supplied separately
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Gold-plated contact system for reliable electrical performance
  • 2.5mm contact engagement for enhanced electrical integrity
  • Flame-retardant polyamide housing (UL94 V-0)
  • Compatible with PX0401, PX0411, PX0412 and PX0413 400 Series Buccaneer mating connectors

Electrical Specifications

  • Number of contacts: 8
  • Current rating: 5A
  • Voltage rating: 125V AC/DC
  • Contact resistance: <5mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: 2.5kV

Mechanical & Environmental

  • Connector type: Flex cable connector
  • Contact engagement: 2.5mm
  • Operating temperature: -40°C to +80°C
  • Cable acceptance: 3.0mm to 7.0mm (configured with 6.0mm to 6.5mm gland set)
  • Housing material: Polyamide
  • Flammability rating: UL94 V-0
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1

Applications

  • Industrial automation and control systems
  • Outdoor electrical equipment
  • Marine power and signal distribution
  • Instrumentation and monitoring equipment
  • Transportation systems
  • Harsh-environment power and signal interconnections
Number of Contacts 8
Mounting Type Cable mount

Reviews

Be the first to submit a review

Trustpilot