Bulgin PX0411/10S/6065 10 Pole In Line Socket Micro Buccaneer 400 Series

MPN
PX0411/10S/6065
Brand
Bulgin
Order Code
23-2688
Country of Origin
Tunisia
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 60 in stockFurther 549 despatched in 5 working days

This white 10-way in-line socket from the Micro Buccaneer 400 series connector system is ideal for applications where IP68 rating is required with a small overall size.
  • Flex cable connectors
  • Sealing caps maintain IP68 integrity for unmated connectors
  • Ideal for hostile environments
  • Free sockets mate with both in-line and panel plugs
  • 50V voltage rating
  • 1A current rating
  • 6.5mm cable diameter
  • Crimp termination
  • Gold-plated copper alloy contacts
  • -40°C to +80°C operating temperature
Number of Contacts 10
Connector Size 9 mm dia
Gender Plug

Reviews

Be the first to submit a review

Trustpilot