Bulgin H8553VBNAC DPST Non Illuminated On-Off Red Panel Mount Rocker Switch

MPN
H8553VBNAC
Brand
Bulgin
Order Code
65-9054
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £2.83
10+ £2.77
100+ £2.68
500+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,997 in stockAdditional quantity lead time 5 months

Bulgin H8553VBNAC DPST Non Illuminated On-Off Red Panel Mount Rocker Switch - The Bulgin miniature rocker switch has single & double contact in same body size. It comes with matching indicator and rotary and push button actuator options.

  • Ratings 15A, 250Vac
  • Mount type panel mount
  • Panel cut out 19.3 x 12.9

  • Switch Operation: On-Off
  • Illumination: Non Illuminated
  • Actuator / Cap Colour: Red
  • Product Range: 8500
  • Contact Voltage VAC: 250V
  • Panel Cutout Width: 13mm
  • Switch Terminals: Quick Connect
  • Contact Configuration: DPST
  • Switch Mounting: Panel Mount
  • Contact Current Max: 15A
  • Contact Current AC Max: 10A
  • Panel Cutout Height: 19.8mm
Mounting Type Panel mount
Current Rating (Amps) 10A
Actuator Marking 0/1
Illumination Colour None
Type Rocker Switch

Reviews

Be the first to submit a review

Trustpilot