Bulgin FX0419 Fuse holder Black Plastic Panel Mount 10A 250V

MPN
FX0419
Brand
Bulgin
EAN-13
2050008232017
Order Code
16-0084
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 310 in stock

Bulgin FX0419, a panel mount fuse holder, is designed for integration into various electrical systems requiring reliable overcurrent protection. Composed of durable black plastic, this component supports a maximum current of 10 amps and a voltage rating of 250 volts, making it suitable for both commercial and industrial applications. The fuse holder facilitates secure retention of fuses in electronic devices, ensuring operational safety and easy maintenance. It is typically employed in circuit designs where space optimisation and accessibility are critical, such as in control panels and other electrical enclosures. The Bulgin FX0419 fuse holder's robust construction and reliable performance make it a preferred choice for engineers designing systems that demand stringent safety and compliance standards.
Type FX0419
Current Rating 10A
Voltage Rating - AC 250V
IP Rating IP68
Content 1
Nominal Current 16A
Nominal Voltage 250V
Product Type Fuse holder

Reviews

Be the first to submit a review

Trustpilot