Bulgin FX0385/BK 10A 5x20mm Black In-line Fuseholder

MPN
FX0385/BK
Brand
Bulgin
Order Code
65-9028
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £6.72 £4.62
5+ £6.68 £4.33
10+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 895 in stockAdditional quantity lead time 5 months

Bulgin FX0385/BK 10A 5x20mm Black In-line Fuseholder - From Bulgin, the FX0 series of In-line fuse holders designed for housing 5x20 mm, 6.3x25 and 6.3x32 mm cartridge fuses. The fully enclosed holders are robust and reliable, and with their two-part construction are simple to install. In-line fuse holders make it easier to access or change fuses in an electrical circuit as and when required.
  • Fuse Holder Type: Cartridge In Line Fuse Holder
  • Fuse Size Held: 5mm x 20mm
  • No. of Fuses: 1 Fuse
  • Voltage Rating VAC: 50V
  • Fuse Current: 10A
  • Holder Terminals: Screw
  • Voltage Rating VDC: 50V
Type Fuse Holder
Mounting Type In-line
Current Rating 10A
Voltage Rating - AC 50V
Fuse Size 5x20mm

Reviews

Be the first to submit a review

Trustpilot