Bulgin FX0365 6.3A 5x20mm Panel Mount High Profile Fuse Holder

MPN
FX0365
Brand
Bulgin
Order Code
65-9027
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £14.81 £10.16
5+ £14.10 £9.53
10+ £8.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 120 in stockAdditional quantity lead time 5 months

Bulgin FX0365 6.3A 5x20mm Panel Mount High Profile Fuse Holder - The FX0365 is a high profile Panel-mount Fuseholder with solder tag termination and screw cap/hand release fuse carrier. It has nylon insulating sleeve, silver-plated brass contacts, glass-filled nylon body, cap and spacer.

  • UL94V-0, UL94-HB Flammability rating
  • Protection category PC1
  • Large ribbed cap allows removal with gloved hand
  • <lt/>10mΩ Contact resistance
  • <gt/>10³MΩ @ 500VDC Insulation resistance
  • -20 to 85°C Operating temperature range
  • IP66 Protection rating

  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 5mm x 20mm
  • No. of Fuses: 1 Fuse
  • Voltage Rating VAC: 250V
  • Fuse Current: 6.3A
  • Holder Terminals: Solder Lug
  • Voltage Rating VDC: 250V
Type Fuse Holder
Mounting Type Recess-mount
Current Rating 6.3A
Voltage Rating - AC 250V
Termination Solder Tags
IP Rating IP66
Fuse Size 5x20mm

Reviews

Be the first to submit a review

Trustpilot