Bulgin FX0357 5x20mm Fuseholder Panel Mount 10A 250V Screwdriver Release PC2

MPN
FX0357
Brand
Bulgin
Order Code
55-9325
Country of Origin
Tunisia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.24
10+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 200 in stockAdditional 200 due on 18/12/2026

The Bulgin FX0357 is a panel‑mount, touchproof fuse holder designed for safe, reliable housing of 5 × 20 mm cartridge fuses in a wide range of electrical and electronic applications.

It belongs to Bulgin's PC2 Protection Category series of fuse holders, offering both enhanced user safety and robust mechanical performance.

The design incorporates a bayonet‑style cap that can be opened with a screwdriver, making fuse replacement straightforward while maintaining safety during operation. The holder mounts through a panel using a circular bezel specific to the FX0357 variant, while related models in the same family offer alternative bezel shapes. It uses solder‑lug terminations, ensuring stable electrical connectivity inside equipment.


Mounting Type Panel
Current Rating 10A
Voltage Rating - AC 250V
Termination Solder Tags
Fuse Size 5x20mm

Reviews

Be the first to submit a review

Trustpilot