Bulgin 12760 Clear Polycarbonate Fuse Cover

MPN
12760
Brand
Bulgin
Order Code
65-9021
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.556
50+ £0.552
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 55 in stockAdditional quantity lead time 5 months

Bulgin 12760 Clear Polycarbonate Fuse Cover - The 12760 is a clear Insulation Cover made of polycarbonate. It provides insulation from live parts on fuse holder for industrial applications.
  • Country of Origin: Great Britain (Country in which last significant manufacturing process was carried out)
  • Tariff No: 85369010
  • US ECCN: EAR99
  • EU ECCN: NLR
  • RoHS Compliant: Yes
  • RoHS Phthalates Compliant: Yes
  • Weight (kg): .002
Type Fuse Cover
Mounting Type N/A
Current Rating NaNA
Voltage Rating - AC N/A
Fuse Size N/A

Reviews

Be the first to submit a review

Trustpilot