Bulgin 11987 Protective cover for IEC Connector PF Series

MPN
11987
Brand
Bulgin
Order Code
51-4328

Discontinued


This Bulgin 11987 protective boot cushions the back of IEC plug connectors against accidental impact.


  • Insulation Boots
  • Protect rear of IEC Connectors
  • Protect against accidental electric shock
  • Suitable for the following connectors only:
    11328 for: PX0575, PX0579, PX0580, PX0590, PX0595
Colour Black
Material Polyvinyl chloride (PVC)
Type Protective Cover
Height 59mm
Insulation Boots
Length 29.8mm

Alternatives (1)


Trustpilot