Bulgin 11987 Black PVC Insulation Boot for PF range

MPN
11987
Brand
Bulgin
Order Code
65-9020
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.95
50+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 362 in stockAdditional quantity lead time 5 months

Bulgin 11987 Black PVC Insulation Boot for PF range - The 11987 is a PVC Insulation Boot for PF range PF0001, PF0002, PF0006, PF0007, PF00011 and PF00016 IEC connectors. It protects rear of connector and against accidental electric shock.
  • -20 to +60°C Operating temperature range
  • UL94V-0 Flammability rating
  • Accessory Type: Insulation Boot
  • For Use With: Bulgin PF0001, PF0002, PF0006, PF0007, PF00011 and PF00016
Type Insulation Boot
Mounting Type N/A
Voltage Rating - AC N/A
Fuse Size N/A

Reviews

Be the first to submit a review

Trustpilot