BS250D Bear (Pull) Saw Double Ended Blade 250mm (10in)

Vaughan Brand: Vaughan

The Vaughan Double edged Japanese-style 'Bear' saw that cuts on the pull stroke. Made from spring steel and plated for rust resistance. It is highly flexible to allow flush cutting. The blade is interchangeable with other 'Bear' Saw blades and locks securely, yet can be easily disassembled for convenient storage.

The specially ground, triple edged teeth are impulse hardened to retain sharpness.

Available in: 150mm (6in) and 250mm (10in) blade lengths.

Made in Japan.

The Vaughan BS250D Bear Saw has the following specifications:

Blade Length: 250mm (10in).
Total Length: 585mm (23in).

Description Image Product Buy Pricing (Ex VAT) Type Length
Vaughan 569-30 BS250D Bear (Pull) Saw Double Ended Blade 250mm (10in)
Vaughan 569-30 BS250D Bear (Pull) Saw Double Ended Blade 250mm (10in)
Extended range
Order code: 97-5156
MPN: 569-30

Out of stockPlease contact us for lead time
1+ £47.84
Price per unit Ex VAT
Saw 150mm
Vaughan 569-56 BS150D Bear (Pull) Saw Double Ended Blade 150mm (6in)
Vaughan 569-56 BS150D Bear (Pull) Saw Double Ended Blade 150mm (6in)
Extended range
Order code: 97-5157
MPN: 569-56

Available to back orderPlease contact us for lead time
1+ £24.96
Price per unit Ex VAT
Saw 150mm

Trustpilot