Brüder Mannesmann Q25021 Screwdriver Set Ergonomic Grips S2 Steel Blades

MPN
Q25021
EAN-13
4003315856245
Order Code
02-2218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Brüder Mannesmann screwdriver set offers a versatile collection of handheld tools ideal for various tasks. This assortment of screwdrivers is designed for precision and durability, making it suitable for both professional and home use. Typical applications include assembling furniture, repairing appliances, and other general maintenance tasks.
Type Screwdriver Sets
ESD Safe No
VDE/1000V Approved No
Dim (L x W x H) 42 x 27.50 x 4 cm
Height 4cm
Length 42cm
Weight 1980g
Width 27.50cm

Reviews

Be the first to submit a review

Trustpilot