Brüder Mannesmann S291071 Wire Brush Brass 275mm 1 piece Durable Design

Image Representative of Range

Brüder Mannesmann S291071 Wire Brush Brass 275mm 1 piece Durable Design

MPN
S291071
EAN-13
4007816705880
Order Code
11-5409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Brüder Mannesmann wire brush, model S291071, features brass bristles and measures 275 mm in length. Designed as a handheld brush, it is ideal for cleaning metal surfaces and removing rust. This durable and effective tool is suitable for both professional and domestic use.
Type Wire brush
Bristle Material Brass wire
Brush length 135mm
Length 275mm
Misc Attribute 4-row

Reviews

Be the first to submit a review

Trustpilot