Brüder Mannesmann S291061 Wire Brush Brass 275mm 1 piece

Image Representative of Range

Brüder Mannesmann S291061 Wire Brush Brass 275mm 1 piece

MPN
S291061
EAN-13
4007816705873
Order Code
11-5408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

Brüder Mannesmann's S291061 wire brush is a durable tool made of brass and measures 275 mm. It's ideal for cleaning, smoothing, and polishing surfaces. Perfect for rust removal and surface preparation in both professional and DIY projects.
Type Wire brush
Bristle Material Brass wire
Brush length 135mm
Length 275mm
Misc Attribute 3-row

Reviews

Be the first to submit a review

Trustpilot