Brüder Mannesmann Q30665 LED Work light rechargeable 20W 2000lm

MPN
Q30665
EAN-13
4003315855439
Order Code
16-0074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.07 £27.31
10+ £26.03
50+ £25.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 05/10/2026

Brüder Mannesmann Q30665 is designed as a versatile inspection camera that incorporates a powerful Quantool LED, producing a monochrome output. This rechargeable work light delivers a robust 20 watts of power, providing a luminous flux of 2000 lumens, making it ideal for use in environments requiring focused and reliable illumination. Its compact and portable design allows it to be conveniently used in various inspection and maintenance tasks, especially in automotive workshops, facility maintenance, and construction sites, where dependable illumination of work areas is crucial. The LED technology ensures lower energy consumption and longer operational life, fulfilling the stringent requirements of engineering applications.
Type 7000
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 3.6Ah
Charging Time 6h
Colour Black, Blue
Colour Temperature Type 7000K
Dimensions (L x W x H) 22 x 19.5 x 9 cm
Height 9cm
LEDs 1
Length 22cm
Luminous Flux 2000lm
Power 20W
Power Supply Type rechargeable
Product Type Work light
Technology Lithium
Weight 350g
Width 19.5cm

Reviews

Be the first to submit a review

Trustpilot