Brüder Mannesmann Q25010 Bit Set CrV & Blackened S2 Steel High Performance

MPN
Q25010
EAN-13
4003315854708
Order Code
02-2217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £70.06
10+ £67.96
50+ £67.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Brüder Mannesmann Bit Set Q25010 is a versatile hand tool that includes a range of screwdriver bits suitable for various applications. This durable set features a ratchet for ease of use and provides reliable performance for both professional and DIY tasks. It is an essential addition to any socket wrench bit set or tool collection for efficient screwdriving tasks.
Type Bit set
Dim (L x W x H) 47.30 x 20.50 x 6.20 cm
Height 6.20cm
Length 47.30cm
Spanner size (inch) 1/4in
Weight 5135g
Width 20.50cm

Reviews

Be the first to submit a review

Trustpilot