Brüder Mannesmann Q25002 QUANTOOL Bit Set 1/4 85-Piece Kit

MPN
Q25002
EAN-13
4003315847311
Order Code
02-2215
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Brüder Mannesmann Q25002 is an 85-piece bit set designed for versatility and precision in various screwdriving tasks. This comprehensive hand tool collection includes a wide range of screwdriver bits and is perfect for both professional and DIY applications. Ideal for use in mechanical and carpentry projects, it offers reliable performance and durability.
Type Bit set
Drive Size 1/4" (6.3 mm)
Spanner size (inch) 1/4in

Reviews

Be the first to submit a review

Trustpilot