Brüder Mannesmann Q25000 QUANTOOL Bit Set 226-Piece Versatile Sizes

MPN
Q25000
EAN-13
4003315847212
Order Code
02-2214
Country of Origin
China

Discontinued


The Brüder Mannesmann QUANTOOL Bit Set Q25000 is a comprehensive 226-piece collection of handheld tools, including a range of screwdriver bits and socket wrench bits in sizes 1/4", 1/2", and 3/8". This extensive ratchet set is ideal for various repair and assembly tasks, making it suitable for both professional and DIY applications. Reliable and versatile, the set is an essential addition to any toolbox.
Type Bit set
Dim (L x W x H) 405 x 465 x 107 mm
Height 107mm
Length 405mm
Material HDPE
Width 465mm

Trustpilot