Brüder Mannesmann M98432 Green Line Bit Set 232-Piece in Aluminium Case

MPN
M98432
EAN-13
4003315717034
Order Code
02-2212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £108.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Brüder Mannesmann M98432 Bit Set is a comprehensive 232-piece collection of handheld tools ideal for various tasks. It features a wide range of bits and a ratchet, making it suitable for both professional and DIY applications. This versatile set is designed to accommodate socket wrench and screwdriver needs efficiently.
Type Bit set
Dim (L x W x H) 455 x 110 x 305 mm
Height 305mm
Length 455mm
Material Aluminium
Weight 8900g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot