Brüder Mannesmann M98410 Bit Set Metric 94-Piece 1/4 & 1/2 Sizes

Image Representative of Range

Brüder Mannesmann M98410 Bit Set Metric 94-Piece 1/4" & 1/2" Sizes

MPN
M98410
EAN-13
4003315701262
Order Code
11-5402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £61.16 £51.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

Brüder Mannesmann's M98410 is a 94-piece bit set with metric sizes ranging from 1/4" (6.3 mm) to 1/2" (12.5 mm). This high-quality set includes a variety of socket and screwdriver bits, perfect for various repair and maintenance tasks. It is an essential hand tool kit for both professional and DIY use.
Type Bit set
Function Metric
Material Chromium-vanadium steel
Material (details) Chrome vanadium, multi-coated and matt chrome plated
Material properties matt chrome plating
Spanner size (inch) 1/2in
Weight 6250g

Reviews

Be the first to submit a review

Trustpilot