Brüder Mannesmann M92568 200-Piece Cutter Kit 3.2mm Shank Diameter Set

Image Representative of Range

Brüder Mannesmann M92568 200-Piece Cutter Kit 3.2mm Shank Diameter Set

MPN
M92568
EAN-13
4003315707974
Order Code
11-5400
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Brüder Mannesmann M92568 Cutter grinding/polishing kit is a comprehensive 200-piece set designed for precision work. With a 3.2 mm shank diameter, this kit includes various grinding pins and attachments for versatile applications. Ideal for Dremel tools, it is perfect for cutting, grinding, and polishing tasks.
Type Cut/grind/polish set
Shank Diameter 3.2mm

Reviews

Be the first to submit a review

Trustpilot