Brüder Mannesmann M90402 Industrial Screw Clamp 300mm Span 50mm Nosing

Image Representative of Range

Brüder Mannesmann M90402 Industrial Screw Clamp 300mm Span 50mm Nosing

MPN
M90402
EAN-13
4003315699651
Order Code
11-5396
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Brüder Mannesmann M90402 is an industrial screw clamp designed to the DIN 5117 standard. It features a maximum span width of 300 mm and a nosing length of 50 mm. This clamp is typically used for securing workpieces in metalworking and woodworking applications.
Type F Clamp
Jaw Opening 300mm
Nosing 50mm

Reviews

Be the first to submit a review

Trustpilot