Brüder Mannesmann M90401 Industrial Screw Clamp 250mm Span to DIN 5117

Image Representative of Range

Brüder Mannesmann M90401 Industrial Screw Clamp 250mm Span to DIN 5117

MPN
M90401
EAN-13
4003315699644
Order Code
11-5395
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Brüder Mannesmann M90401 is an industrial screw clamp with a maximum span width of 250 mm and a nosing length of 50 mm, making it highly suitable for securing large materials. Manufactured to meet the DIN 5117 standard, this tool is known for its durability and precision. It is commonly used in carpentry and metalworking for holding workpieces securely during various machining processes.
Type F Clamp
Jaw Opening 250mm
Length 250mm
Nosing 50mm

Reviews

Be the first to submit a review

Trustpilot