Brüder Mannesmann M80505 Tape Measure 5m PC Coated Steel Blade

MPN
M80505
EAN-13
4003315705314
Order Code
02-2206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The Brüder Mannesmann M80505 tape measure is a reliable tool manufactured by Brüder Mannesmann, known for its durability. It features metric and imperial measurements, making it versatile for various measurement tasks. Commonly used in construction and DIY projects, it's ideal for precise measuring needs.
Type Tape measure
Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)

Reviews

Be the first to submit a review

Trustpilot