Brüder Mannesmann M76521 Club Hammer 1250g DIN 6475 1 piece

Image Representative of Range

Brüder Mannesmann M76521 Club Hammer 1250g DIN 6475 1 piece

MPN
M76521
EAN-13
4003315684671
Order Code
11-5389
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1000g 1250g 1500g
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Brüder Mannesmann Club Hammer M76521 is a sturdy handheld tool weighing 1250 g, designed in compliance with DIN 6475 standards. It is ideal for heavy-duty applications, including masonry work and demolition tasks. This reliable hammer is essential for any professional or DIY enthusiast's toolkit.
Type Club Hammers
Weight 1250g
Handle Material Wood
DIN Standard DIN 6475

Reviews

Be the first to submit a review

Trustpilot