Brüder Mannesmann M76520 Club Hammer 1000g DIN 6475 Heavy Duty Tool

Image Representative of Range

Brüder Mannesmann M76520 Club Hammer 1000g DIN 6475 Heavy Duty Tool

MPN
M76520
EAN-13
4003315684664
Order Code
11-5388
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Weight:

    1000g 1250g 1500g
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Brüder Mannesmann's M76520 Club hammer weighs 1000 g and complies with DIN 6475 standards, ensuring reliable performance in demanding tasks. This hand tool is ideal for driving chisels and masonry nails, and breaking through hard material. Its robust design makes it a valuable addition to any toolkit for construction and renovation projects.
Type Club Hammers
Weight 1000g
Handle Material Wood
DIN Standard DIN 6475

Reviews

Be the first to submit a review

Trustpilot