Brüder Mannesmann M76505 Ball-peen Hammer 500g DIN 1041 1 Piece

Image Representative of Range

Brüder Mannesmann M76505 Ball-peen Hammer 500g DIN 1041 1 Piece

MPN
M76505
EAN-13
4003315684633
Order Code
11-5387
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    100g 200g 300g 500g
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Brüder Mannesmann M76505 is a robust ball-peen hammer weighing 500 g, manufactured according to DIN 1041 standards. Notable attributes include its suitability for metalworking, riveting, and shaping applications, making it an essential component in any set of hand tools. Brüder Mannesmann ensures durability and precise performance in various construction and repair tasks.
Type Ball Pein Hammer
Weight 500g
Handle Material Wood
DIN Standard DIN 1041

Reviews

Be the first to submit a review

Trustpilot