Brüder Mannesmann M76501 Ball-Peen Hammer 100g DIN 1041 1 piece

Image Representative of Range

Brüder Mannesmann M76501 Ball-Peen Hammer 100g DIN 1041 1 piece

MPN
M76501
EAN-13
4003315684596
Order Code
11-5384
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    100g 200g 300g 500g
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Brüder Mannesmann M76501 Ball-peen hammer, weighing 100 grams, is a durable handheld tool conforming to DIN 1041 standards. Known for precision, it is ideal for metalworking tasks such as riveting and shaping metal surfaces. This high-quality hammer is a reliable choice for professionals in automotive and industrial applications.
Type Ball Pein Hammer
Weight 100g
Handle Material Wood
DIN Standard DIN 1041

Reviews

Be the first to submit a review

Trustpilot