Bruder Mannesmann M41920 Wire Brush Set Steel/Brass 275mm 4-Piece

Image Representative of Range

Bruder Mannesmann M41920 Wire Brush Set Steel/Brass 275mm 4-Piece

MPN
M41920
EAN-13
4003315701668
Order Code
11-5373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Brüder Mannesmann offers a 4-piece set of handheld wire brushes made from steel and brass, each measuring 275 mm. These brushes are ideal for surface cleaning, rust removal, and preparing materials for welding or painting. The set includes durable tools suitable for both professional and DIY applications.
Type Wire brush
Bristle Material Steel wire
Brush length 135mm
Length 275mm

Reviews

Be the first to submit a review

Trustpilot