Brüder Mannesmann M41156 Steel Cable Lock Black Key Lock Secure & Durable

MPN
M41156
EAN-13
4003315855347
Order Code
02-2152
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Brüder Mannesmann's steel cable lock, model M41156, features a durable black finish and key lock for security. Designed to protect against bicycle theft, this lock provides robust safety with its strong steel cable construction. Ideal for cyclists, it is a reliable choice for securing bikes in public spaces.
Type Steel cable lock
Colour Black
Diameter 11.5mm
Length 1.8m
Shutter type Key lock
Weight 430g

Reviews

Be the first to submit a review

Trustpilot