Brüder Mannesmann M29111 Bit Set Metric 1/2 (12.5 mm) Durable Precision

MPN
M29111
EAN-13
4003315715993
Order Code
02-2132
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Brüder Mannesmann Bit Set Metric 1/2" (12.5 mm) M29111 is a versatile hand tool ideal for various mechanical and household tasks. This ratchet set includes high-quality bits compatible with a range of socket wrenches, making it suitable for tightening and loosening screws and fasteners. Common applications include automotive repair and general maintenance work.
Type Bit set
Drive Size 1/2" (12.5 mm)
Function Metric
Material Chromium-vanadium steel
Spanner size (inch) 1/2in

Reviews

Be the first to submit a review

Trustpilot