Brüder Mannesmann M29106 Socket Wrench Set 22-Piece Chromium-Vanadium Steel

MPN
M29106
EAN-13
4003315845546
Order Code
02-2130
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Brüder Mannesmann bit set M29106 includes 22 pieces designed for versatile hand tool applications. This set is ideal for use with socket wrench and screwdriver bits, making it suitable for both professional and DIY projects. Manufactured by Brüder Mannesmann, it provides a comprehensive solution for precision tasks involving various screw and bolt types.
Type Bit set
Drive Size 1/2"
Material Chromium-vanadium steel
Weight 2121g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot