Christmas Opening Hours and Delivery Dates here

Brüder Mannesmann M29000 Tool Set: 41 Parts Bamboo Case Eco-Friendly

Order Code:

02-2111

Brand: Bruder Mannesmann MPN: M29000 EAN-13: 4003315846338

Discontinued


The Brüder Mannesmann M29000 is a comprehensive set of bits ranging from 4 to 13 mm, including PZ, PH, and T types, suitable for various screwdriving tasks. This set, featuring sizes such as PZ 0 and T 30, is designed for use with socket wrenches and screwdriver bit sockets. Ideal for both professional and DIY applications, it offers versatility in handling different screws and fasteners.
Type Bits
Drive Size 1/4" (6.3 mm)

Trustpilot