Brüder Mannesmann M13051 Cable Tie 100/200mm Multi-Color 300pcs

MPN
M13051
EAN-13
4003315849803
Order Code
02-2076
Country of Origin
China
  • Quickly find another product in this range by Width:

    2.5, 3.5mm Various
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Brüder Mannesmann M13051 cable ties come in a pack of 300, offering a variety of colours including white, red, green, yellow, and blue, designed for effective cable management and bundling. With lengths of 100 mm and 200 mm, these ties are ideal for organising electrical cables in both domestic and professional environments. They provide a practical solution for keeping cables neat and tangle-free.
Length Various
Width 2.5, 3.5mm
Colour White, Red, Green, Yellow, Blue
Material Plastic
Type Cable Ties

Reviews

Be the first to submit a review

Trustpilot