Bruder Mannesmann M11242 Workshop Screwdriver Set 42-Piece Versatile

Image Representative of Range

Bruder Mannesmann M11242 Workshop Screwdriver Set 42-Piece Versatile

MPN
M11242
EAN-13
4003315699958
Order Code
11-5343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.91 £16.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Brüder Mannesmann workshop screwdriver set is a 42-piece collection featuring slot, Phillips, Pozidriv, Allen, and star drivers. Known for its durable design, this set provides assorted screwdrivers ideal for various repair and assembly tasks. Designed for precision and versatility, it is a staple in both professional and DIY toolkits.
Type Screwdriver Sets
Number of Pieces 42
ESD Safe No
VDE/1000V Approved No
Tip Type Hex
Material Chromium-vanadium steel
Material (details) Chrome-vanadium
Range of use Workshop
Screwdriver Features incl. bit set

Reviews

Be the first to submit a review

Trustpilot