Bruder Mannesmann M1092-S Squeezer Insulated Connectors 1.5-6 mm²

Image Representative of Range

Bruder Mannesmann M1092-S Squeezer Insulated Connectors 1.5-6 mm²

MPN
M 1092-S
EAN-13
4024907001294
Order Code
11-5313
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Brüder Mannesmann M 1092-S squeezer is a crimping tool designed for insulated connectors ranging from 1.5 to 6 mm². This tool is ideal for securely joining electrical wires and terminals. It is commonly used in electrical installations and repairs to ensure safe and reliable connections.
Type Squeezer
Length 225mm
Crimp area 1.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 1.5mm²
Suitable For For stripping wires from 0.75 to 6 mm² · Cutting wires · Shortening screws M 2.6 - M 5.
Weight 235g

Reviews

Be the first to submit a review

Trustpilot