Brüder Mannesmann M10800 Side Cutter 110mm Precision Engineering Tool

Image Representative of Range

Brüder Mannesmann M10800 Side Cutter 110mm Precision Engineering Tool

MPN
M10800
EAN-13
4003315079972
Order Code
11-5334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

The Brüder Mannesmann M10800 side cutter is a precision engineering tool designed for electrical use, measuring 110 mm. Ideal for cutting cables, it offers durability and precision for detailed work. Commonly used in electrical repairs and maintenance, it ensures clean cuts with ease.
Type Side cutter
ESD Safe No
Length 110mm
VDE Safe No
Misc Attribute 1 Electronics side cutter
Misc Attribute 2 M 10800
Range of use Electrical & precision engineering
Wire hardness (max.) soft wire 1.5mm

Reviews

Be the first to submit a review

Trustpilot