Brüder Mannesmann M10609 VDE Flat Nose Pliers Chromium-Vanadium 160mm

MPN
M10609
EAN-13
4003315712039
Order Code
02-2041
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Brüder Mannesmann flat nose pliers M10609 are crafted from chromium-vanadium steel, ensuring durability and strength. The 160 mm tool is ideal for gripping and bending workpieces in electrical and mechanical applications. Brüder Mannesmann M10609 flat nose pliers are designed for precise work in professional and domestic settings.
Type Flat Nose Pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 160mm
Material Chromium-vanadium steel
Range of use VDE
Weight 0.170kg

Reviews

Be the first to submit a review

Trustpilot