Brüder Mannesmann M10607 VDE Side Cutter 185mm High Precision Tool

MPN
M10607
EAN-13
4003315711995
Order Code
02-2039
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.02 £10.22
10+ £9.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Brüder Mannesmann M10607 Kraft side cutter, measuring 185 mm, is a durable tool suitable for cutting cables. Manufactured by Brüder Mannesmann, it features high leverage for efficient cutting. This side cutter is ideal for electrical and general purpose applications.
Type Kraft side cutter
ESD Safe No
Length 185mm
VDE Safe Yes
Material Chromium-vanadium steel
Range of use VDE
Weight 0.230kg

Reviews

Be the first to submit a review

Trustpilot