Brüder Mannesmann M10606 VDE Side Cutter 160mm 1pc Ergonomic Grip

MPN
M10606
EAN-13
4003315712008
Order Code
02-2038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 08/10/2026

The Brüder Mannesmann M10606 VDE Side Cutter is a durable tool designed for cutting cables. It features insulated handles for electrical safety and precision-ground cutting edges. Ideal for electricians, this 160 mm cutter is perfect for precise and efficient cable work.
Type Side cutter
ESD Safe No
Length 160mm
VDE Safe Yes
Material Chromium-vanadium steel
Range of use VDE
Weight 0.300kg

Reviews

Be the first to submit a review

Trustpilot